Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Transistor Mounting
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.830 10+ RM1.400 100+ RM1.140 500+ RM0.935 1000+ RM0.823 More Pricing... | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 1.28A | 1.28A | - | - | SC-70 | - | 6Pins | - | 740mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.140 500+ RM0.935 1000+ RM0.823 5000+ RM0.793 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 1.28A | 0.22ohm | 1.28A | 1.28A | Surface Mount | 4.5V | SC-70 | 1V | 6Pins | 740mW | 740mW | 150°C |