Dual MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.620 50+ RM1.270 100+ RM0.902 500+ RM0.676 1500+ RM0.663 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 30V | - | 30V | - | - | 1.4A | 1.4A | 0.119ohm | - | 0.119ohm | - | TSOP | - | 6Pins | - | 500mW | 500mW | 150°C | OptiMOS 2 Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.902 500+ RM0.676 1500+ RM0.663 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 1.4A | 0.119ohm | 1.4A | 1.4A | 0.119ohm | Surface Mount | 0.119ohm | 10V | TSOP | 1.6V | 6Pins | 500mW | 500mW | 500mW | 150°C | OptiMOS 2 Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ RM1.060 500+ RM0.795 1000+ RM0.493 | Min: 100 / Mult: 5 | - | - | 30V | - | 30V | - | - | 1.6A | 1.4A | 0.122ohm | - | 0.226ohm | - | - | - | 6Pins | - | 500mW | 500mW | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.690 10+ RM1.660 100+ RM1.060 500+ RM0.795 1000+ RM0.493 | Min: 5 / Mult: 5 | - | N and P Channel | 30V | - | 30V | - | - | 1.6A | 1.4A | 0.122ohm | - | 0.226ohm | - | SOT-363F | - | 6Pins | - | 500mW | 500mW | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ RM1.100 500+ RM0.828 1000+ RM0.529 5000+ RM0.484 | Min: 100 / Mult: 5 | - | - | - | - | 30V | - | - | - | 1.4A | - | - | 0.226ohm | - | - | - | 6Pins | - | - | 500mW | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.310 10+ RM1.720 100+ RM1.100 500+ RM0.828 1000+ RM0.529 More Pricing... | Min: 5 / Mult: 5 | - | Dual P Channel | - | - | 30V | - | - | - | 1.4A | - | - | 0.226ohm | - | SOT-363F | - | 6Pins | - | - | 500mW | 150°C | - | - | - |