Dual MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.930 10+ RM3.560 100+ RM2.440 500+ RM1.960 | Min: 5 / Mult: 5 | - | N and P Channel | 20V | - | 20V | - | - | 2.7A | 1.9A | 0.08ohm | - | 0.17ohm | - | SuperSOT | - | 6Pins | - | 960mW | 960mW | 150°C | PowerTrench Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.570 500+ RM1.210 | Min: 100 / Mult: 1 | P Channel | P Channel | - | 20V | 20V | 1.9A | 0.127ohm | - | 1.9A | - | Surface Mount | 0.17ohm | 4.5V | SuperSOT | 900mV | 6Pins | 960mW | - | 960mW | 150°C | PowerTrench Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.350 10+ RM2.310 100+ RM1.570 500+ RM1.210 | Min: 5 / Mult: 5 | - | P Channel | - | - | 20V | - | - | - | 1.9A | - | - | 0.17ohm | - | SuperSOT | - | 6Pins | - | - | 960mW | 150°C | PowerTrench Series | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ RM1.510 9000+ RM1.480 24000+ RM1.450 45000+ RM1.420 | Min: 3000 / Mult: 3000 | - | N and P Channel | 20V | - | 20V | - | - | 2.7A | 1.9A | 0.08ohm | - | 0.17ohm | - | SuperSOT | - | 6Pins | - | 960mW | 960mW | 150°C | PowerTrench Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.440 500+ RM1.960 | Min: 100 / Mult: 5 | Complementary N and P Channel | N and P Channel | 20V | 20V | 20V | 1.9A | 0.069ohm | 2.7A | 1.9A | 0.08ohm | Surface Mount | 0.17ohm | 4.5V | SuperSOT | 900mV | 6Pins | 960mW | 960mW | 960mW | 150°C | PowerTrench Series | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ RM0.947 9000+ RM0.906 24000+ RM0.888 45000+ RM0.870 | Min: 3000 / Mult: 3000 | - | P Channel | - | - | 20V | - | - | - | 1.9A | - | - | 0.17ohm | - | SuperSOT | - | 6Pins | - | - | 960mW | 150°C | PowerTrench Series |