Dual MOSFETs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.630 10+ RM0.972 100+ RM0.737 500+ RM0.638 | Min: 5 / Mult: 5 | - | N Channel | 60V | - | 60V | - | - | 115mA | 115mA | 1.6ohm | - | 1.6ohm | - | SOT-363 | - | 6Pins | - | 200mW | 200mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.737 500+ RM0.638 | Min: 100 / Mult: 10 | N Channel | N Channel | 60V | 60V | 60V | 115mA | 1.6ohm | 115mA | 115mA | 1.6ohm | Surface Mount | 1.6ohm | 5V | SOT-363 | 1.76V | 6Pins | 200mW | 200mW | 200mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.660 500+ RM1.280 1000+ RM1.130 5000+ RM1.110 | Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 115mA | 3.5ohm | 115mA | 115mA | 3.5ohm | Surface Mount | 3.5ohm | 5V | SOT-363 | 2V | 6Pins | 250mW | 250mW | 250mW | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.230 10+ RM2.480 100+ RM1.660 500+ RM1.280 1000+ RM1.130 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 60V | - | 60V | - | - | 115mA | 115mA | 3.5ohm | - | 3.5ohm | - | SOT-363 | - | 6Pins | - | 250mW | 250mW | 150°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ RM0.387 9000+ RM0.373 24000+ RM0.366 45000+ RM0.359 | Min: 3000 / Mult: 3000 | - | N Channel | 60V | - | 60V | - | - | 115mA | 115mA | 1.6ohm | - | 1.6ohm | - | SOT-363 | - | 6Pins | - | 200mW | 200mW | 150°C |