Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.700 10+ RM1.360 100+ RM0.629 500+ RM0.591 1000+ RM0.382 More Pricing... | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 455mA | 455mA | 0.5ohm | - | 0.5ohm | - | X2-DFN0806 | - | 6Pins | - | 300mW | 300mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.629 500+ RM0.591 1000+ RM0.382 5000+ RM0.374 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 455mA | 0.5ohm | 455mA | 455mA | 0.5ohm | Surface Mount | 0.5ohm | 4.5V | X2-DFN0806 | 750mV | 6Pins | 300mW | 300mW | 300mW | 150°C |