Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.090 10+ RM1.900 100+ RM1.180 500+ RM1.120 | Min: 1 / Mult: 1 | - | P Channel | 20V | - | 20V | - | - | 6.04A | 6.04A | 0.023ohm | - | 0.023ohm | - | TSSOP | - | 8Pins | - | 890mW | 890mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.180 500+ RM1.120 | Min: 100 / Mult: 1 | P Channel | P Channel | 20V | 20V | 20V | 6.04A | 0.023ohm | 6.04A | 6.04A | 0.023ohm | Surface Mount | 0.023ohm | 4.5V | TSSOP | 700mV | 8Pins | 890mW | 890mW | 890mW | 150°C |