Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.740 10+ RM2.810 100+ RM1.940 500+ RM1.530 1000+ RM1.380 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 30V | - | 30V | - | - | 8.4A | 8.4A | 0.008ohm | - | 0.008ohm | - | SOIC | - | 8Pins | - | 1.2W | 1.2W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.940 500+ RM1.530 1000+ RM1.380 5000+ RM1.080 | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | 30V | 8.4A | 0.008ohm | 8.4A | 8.4A | 0.008ohm | Surface Mount | 0.008ohm | 10V | SOIC | 2.5V | 8Pins | 1.2W | 1.2W | 1.2W | 150°C |