Dual MOSFETs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.870 10+ RM3.910 100+ RM2.750 500+ RM2.180 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 30V | - | 30V | - | - | 8.6A | 8.6A | 0.017ohm | - | 0.017ohm | - | SOIC | - | 8Pins | - | 2W | 2W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.750 500+ RM2.180 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 8.6A | 0.017ohm | 8.6A | 8.6A | 0.017ohm | Surface Mount | 0.017ohm | 10V | SOIC | 1.6V | 8Pins | 2W | 2W | 2W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.350 500+ RM2.290 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 40V | 40V | 40V | 8.6A | 0.015ohm | 8.6A | 8.6A | 0.015ohm | Surface Mount | 0.015ohm | 10V | SOIC | 3V | 8Pins | 1.7W | 1.7W | 1.7W | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.450 10+ RM3.540 100+ RM2.350 500+ RM2.290 | Min: 1 / Mult: 1 | - | Complementary N and P Channel | 40V | - | 40V | - | - | 8.6A | 8.6A | 0.015ohm | - | 0.015ohm | - | SOIC | - | 8Pins | - | 1.7W | 1.7W | 150°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2500+ RM1.730 7500+ RM1.730 | Min: 2500 / Mult: 2500 | - | Complementary N and P Channel | 30V | - | 30V | - | - | 8.6A | 8.6A | 0.017ohm | - | 0.017ohm | - | SOIC | - | 8Pins | - | 2W | 2W | 150°C |