1.1A Dual MOSFETs:

2 Products Found
Find a huge range of 1.1A Dual MOSFETs at element14 Malaysia. We stock a wide range of Dual MOSFETs, such as 4.5A, 20A, 30A & 6A Dual MOSFETs from the worlds top manufacturers including: Vishay & Diodes Inc.
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2454801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.782
500+
RM0.722
1000+
RM0.559
5000+
RM0.557
Min: 100 / Mult: 1
N Channel
N Channel
20V
20V
20V
1.1A
0.195ohm
1.1A
1.1A
0.195ohm
Surface Mount
0.195ohm
4.5V
SOT-363
1.5V
6Pins
420mW
420mW
420mW
150°C
3944052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.888
500+
RM0.667
1000+
RM0.488
5000+
RM0.478
Min: 100 / Mult: 5
Complementary N and P Channel
Complementary N and P Channel
30V
30V
30V
1.1A
0.291ohm
1.1A
1.1A
0.291ohm
Surface Mount
0.291ohm
4.5V
X2-DFN1310
720mV
6Pins
390mW
390mW
390mW
150°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account