18.2A Dual MOSFETs:

2 Products Found
Find a huge range of 18.2A Dual MOSFETs at element14 Malaysia. We stock a wide range of Dual MOSFETs, such as 4.5A, 20A, 30A & 6A Dual MOSFETs from the worlds top manufacturers including: Nexperia
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2777607RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.830
200+
RM1.780
500+
RM1.730
Min: 100 / Mult: 1
N Channel
N Channel
40V
40V
40V
18.2A
0.019ohm
18.2A
18.2A
0.019ohm
Surface Mount
0.019ohm
10V
SOT-1205
1.7V
8Pins
32W
32W
32W
175°C
AEC-Q101
AEC-Q101
3617836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.830
500+
RM2.390
1000+
RM2.340
Min: 100 / Mult: 1
N Channel
N Channel
40V
40V
40V
18.2A
0.019ohm
18.2A
18.2A
0.019ohm
Surface Mount
0.019ohm
10V
LFPAK56D
1.7V
8Pins
32W
32W
32W
175°C
AEC-Q101
AEC-Q101
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account