3.3A Dual MOSFETs:

3 Products Found
Find a huge range of 3.3A Dual MOSFETs at element14 Malaysia. We stock a wide range of Dual MOSFETs, such as 4.5A, 20A, 30A & 6A Dual MOSFETs from the worlds top manufacturers including: Diodes Inc. & Onsemi
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3944126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.570
500+
RM1.170
1000+
RM0.988
Min: 100 / Mult: 1
N Channel
N Channel
60V
60V
60V
3.3A
0.068ohm
3.3A
3.3A
0.068ohm
Surface Mount
0.068ohm
10V
SOIC
3V
8Pins
1.5W
1.5W
1.5W
150°C
3944125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.470
500+
RM2.290
Min: 100 / Mult: 1
N Channel
N Channel
60V
60V
60V
3.3A
0.048ohm
3.3A
3.3A
0.048ohm
Surface Mount
0.048ohm
10V
SOIC
3V
8Pins
1.8W
1.8W
1.8W
150°C
2845403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.000
500+
RM1.550
Min: 100 / Mult: 5
P Channel
P Channel
20V
20V
20V
3.3A
0.075ohm
3.3A
3.3A
0.075ohm
Surface Mount
0.075ohm
4.5V
WDFN
700mV
6Pins
1.5W
1.5W
1.5W
150°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account