305mA Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.451 1000+ RM0.299 5000+ RM0.277 | Min: 500 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 305mA | 2ohm | 305mA | 305mA | 2ohm | Surface Mount | 2ohm | 10V | SOT-363 | 1.6V | 6Pins | 200mW | 200mW | 200mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ RM0.676 500+ RM0.525 1000+ RM0.433 5000+ RM0.425 | Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 305mA | 2ohm | 305mA | 305mA | 2ohm | Surface Mount | 2ohm | 10V | SOT-563 | 1.6V | 6Pins | 250mW | 250mW | 250mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ RM1.420 500+ RM0.961 1500+ RM0.942 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 60V | 60V | 60V | 305mA | 1.4ohm | 305mA | 305mA | 1.4ohm | Surface Mount | 1.4ohm | 10V | SC-89 | 2.5V | 6Pins | 250mW | 250mW | 250mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.210 500+ RM0.991 1000+ RM0.929 | Min: 100 / Mult: 5 | N Channel | N Channel | 50V | 50V | 50V | 305mA | 2ohm | 305mA | 305mA | - | Surface Mount | - | 5V | SOT-26 | 1V | 6Pins | 400mW | 400mW | 400mW | 150°C | AEC-Q101 | AEC-Q101 |