400mA Dual MOSFETs:
2 Products FoundFind a huge range of 400mA Dual MOSFETs at element14 Malaysia. We stock a wide range of Dual MOSFETs, such as 4.5A, 20A, 30A & 6A Dual MOSFETs from the worlds top manufacturers including: Diodes Inc.
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 100+ RM0.722 500+ RM0.460 1500+ RM0.451 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 400mA | 1.2ohm | 400mA | 400mA | 1.2ohm | Surface Mount | 1.2ohm | 4V | SOT-353 | 1.2V | 5Pins | 280mW | 280mW | 280mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.240 500+ RM0.952 1000+ RM0.690 5000+ RM0.679 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 25V | 25V | 25V | 400mA | 3.8ohm | 400mA | 400mA | 3.8ohm | Surface Mount | 3.8ohm | 4.5V | TSOT-26 | 850mV | 6Pins | 1.2W | 1.2W | 1.2W | 150°C | - | - |