410mA Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.703 500+ RM0.642 1000+ RM0.584 5000+ RM0.513 | Min: 100 / Mult: 1 | P Channel | P Channel | 30V | 30V | 30V | 410mA | 1.2ohm | 410mA | 410mA | 1.2ohm | Surface Mount | 1.2ohm | 4.5V | DFN1010B | 700mV | 6Pins | 285mW | 285mW | 285mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.590 500+ RM1.200 1000+ RM1.070 5000+ RM0.899 | Min: 100 / Mult: 5 | P Channel | P Channel | 25V | 25V | 25V | 410mA | 0.85ohm | 410mA | 410mA | 0.85ohm | Surface Mount | 0.85ohm | 4.5V | SC-70 | 820mV | 6Pins | 300mW | 300mW | 300mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.717 500+ RM0.585 1500+ RM0.574 | Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 410mA | 1.2ohm | 410mA | 410mA | 1.2ohm | Surface Mount | 1.2ohm | 10V | SOT-563 | 1.8V | 6Pins | 580mW | 580mW | 580mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.875 500+ RM0.776 | Min: 100 / Mult: 5 | P Channel | P Channel | - | 25V | 25V | 410mA | 1.1ohm | - | - | - | Surface Mount | - | 4.5V | SC-70 | 820mV | 6Pins | 300mW | - | 300mW | 150°C |