8.1A Dual MOSFETs:

2 Products Found
Find a huge range of 8.1A Dual MOSFETs at element14 Malaysia. We stock a wide range of Dual MOSFETs, such as 4.5A, 20A, 30A & 6A Dual MOSFETs from the worlds top manufacturers including: Infineon & Diodes Inc.
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3944046RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.360
500+
RM1.040
1000+
RM0.855
Min: 100 / Mult: 5
Complementary N and P Channel
Complementary N and P Channel
30V
30V
30V
8.1A
0.023ohm
8.1A
8.1A
0.023ohm
Surface Mount
0.023ohm
10V
SOIC
1.45V
8Pins
2.5W
2.5W
2.5W
150°C
-
2726002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.420
250+
RM1.380
1000+
RM1.380
Min: 100 / Mult: 1
N Channel
N Channel
30V
30V
30V
8.1A
0.014ohm
8.1A
8.1A
0.014ohm
Surface Mount
0.014ohm
4.5V
SOIC
1.1V
8Pins
2W
2W
2W
150°C
HEXFET Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account