8.2A Dual MOSFETs:

2 Products Found
Find a huge range of 8.2A Dual MOSFETs at element14 Malaysia. We stock a wide range of Dual MOSFETs, such as 4.5A, 20A, 30A & 6A Dual MOSFETs from the worlds top manufacturers including: Onsemi & Diodes Inc.
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2992332RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.290
500+
RM4.650
1000+
RM4.200
5000+
RM4.180
Min: 100 / Mult: 1
N Channel
N Channel
60V
60V
60V
8.2A
0.013ohm
8.2A
8.2A
0.017ohm
Surface Mount
-
10V
Power 33
1.9V
8Pins
16W
16W
16W
150°C
PowerTrench Series
3944036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.260
500+
RM1.050
1000+
RM1.020
Min: 100 / Mult: 1
Complementary N and P Channel
Complementary N and P Channel
30V
30V
30V
8.2A
0.012ohm
8.2A
8.2A
0.016ohm
Surface Mount
0.028ohm
10V
SOIC
3V
8Pins
1.6W
1.6W
1.6W
150°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account