Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.680 500+ RM2.410 | Min: 100 / Mult: 1 | N Channel | N Channel | 14V | 14V | 14V | 24.4A | 0.00227ohm | 24.4A | 24.4A | 0.00227ohm | Surface Mount | 0.00227ohm | 4.5V | X4-DSN3118 | 800mV | 6Pins | 1.1W | 1.1W | 1.1W | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.460 10+ RM3.530 100+ RM2.680 500+ RM2.410 | Min: 1 / Mult: 1 | - | N Channel | 14V | - | 14V | - | - | 24.4A | 24.4A | 0.00227ohm | - | 0.00227ohm | - | X4-DSN3118 | - | 6Pins | - | 1.1W | 1.1W | 150°C |