Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.890 10+ RM7.040 100+ RM4.780 500+ RM3.990 1000+ RM3.970 | Min: 1 / Mult: 1 | - | P Channel | 20V | - | 20V | - | - | 7.4A | 7.4A | 0.066ohm | - | 0.066ohm | - | PowerPAK 1212 | - | 8Pins | - | 1.3W | 1.3W | 150°C | Trench Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.780 500+ RM3.990 1000+ RM3.970 | Min: 100 / Mult: 1 | P Channel | P Channel | 20V | 20V | 20V | 7.4A | 0.066ohm | 7.4A | 7.4A | 0.066ohm | Surface Mount | 0.066ohm | 1.8V | PowerPAK 1212 | 1V | 8Pins | 1.3W | 1.3W | 1.3W | 150°C | Trench Series | |||||
Each | 5+ RM2.580 10+ RM1.840 100+ RM1.090 500+ RM0.896 1000+ RM0.630 More Pricing... | Min: 5 / Mult: 5 | - | P Channel | 20V | - | 20V | - | - | 4.2A | 4.2A | 0.066ohm | - | 0.066ohm | - | SOT-1118 | - | 8Pins | - | 1.21W | 1.21W | 150°C | - |