Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.888 500+ RM0.667 1000+ RM0.488 5000+ RM0.478 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 1.1A | 0.291ohm | 1.1A | 1.1A | 0.291ohm | Surface Mount | 0.291ohm | 4.5V | X2-DFN1310 | 720mV | 6Pins | 390mW | 390mW | 390mW | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.260 10+ RM1.410 100+ RM0.888 500+ RM0.667 1000+ RM0.488 More Pricing... | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 30V | - | 30V | - | - | 1.1A | 1.1A | 0.291ohm | - | 0.291ohm | - | X2-DFN1310 | - | 6Pins | - | 390mW | 390mW | 150°C |