Dual MOSFETs:
21 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.090 50+ RM0.872 100+ RM0.653 500+ RM0.406 1500+ RM0.398 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 845mA | 845mA | 0.3ohm | - | 0.3ohm | - | SOT-363 | - | 6Pins | - | 330mW | 330mW | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ RM0.653 500+ RM0.406 1500+ RM0.398 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 845mA | 0.3ohm | 845mA | 845mA | 0.3ohm | Surface Mount | 0.3ohm | 4.5V | SOT-363 | 1V | 6Pins | 330mW | 330mW | 330mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.210 10+ RM1.410 100+ RM0.826 500+ RM0.629 1000+ RM0.418 | Min: 5 / Mult: 5 | - | N Channel | 20V | - | 20V | - | - | 1.33A | 1.33A | 0.3ohm | - | 0.3ohm | - | SOT-563 | - | 6Pins | - | 530mW | 530mW | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.550 10+ RM2.840 100+ RM1.860 500+ RM1.440 1000+ RM1.120 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 45V | - | 45V | - | - | 1A | 1A | 0.3ohm | - | 0.3ohm | - | SOT-457 | - | 6Pins | - | 1.25W | 1.25W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ RM0.826 500+ RM0.629 1000+ RM0.418 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 1.33A | 0.3ohm | 1.33A | 1.33A | 0.3ohm | Surface Mount | 0.3ohm | 5V | SOT-563 | 900mV | 6Pins | 530mW | 530mW | 530mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.657 500+ RM0.474 1500+ RM0.465 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 870mA | 0.3ohm | 870mA | 870mA | 0.3ohm | Surface Mount | 0.3ohm | 4.5V | SOT-563 | 1V | 6Pins | 530mW | 530mW | 530mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 50+ RM0.979 100+ RM0.657 500+ RM0.474 1500+ RM0.465 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 870mA | 870mA | 0.3ohm | - | 0.3ohm | - | SOT-563 | - | 6Pins | - | 530mW | 530mW | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.860 500+ RM1.440 1000+ RM1.120 5000+ RM1.120 | Min: 100 / Mult: 1 | N Channel | N Channel | 45V | 45V | 45V | 1A | 0.3ohm | 1A | 1A | 0.3ohm | Surface Mount | 0.3ohm | 4.5V | SOT-457 | 1.5V | 6Pins | 1.25W | 1.25W | 1.25W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.622 500+ RM0.460 1000+ RM0.297 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 1.03A | 0.3ohm | 1.03A | 1.03A | 0.3ohm | Surface Mount | 0.3ohm | 5V | SOT-563 | 900mV | 6Pins | 1W | 1W | 1W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.795 500+ RM0.630 1000+ RM0.497 5000+ RM0.410 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 1.03A | 0.3ohm | 1.03A | 1.03A | 0.3ohm | Surface Mount | 0.3ohm | 5V | SOT-563 | 900mV | 6Pins | 1W | 1W | 1W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.984 500+ RM0.745 1000+ RM0.547 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 1.34A | 0.3ohm | 1.34A | 1.34A | 0.3ohm | Surface Mount | 0.3ohm | 4.5V | SOT-26 | 1V | 6Pins | 1.12W | 1.12W | 1.12W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.660 10+ RM1.020 100+ RM0.470 500+ RM0.362 1000+ RM0.347 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 1.34A | 1.34A | 0.3ohm | - | 0.3ohm | - | SOT-26 | - | 6Pins | - | 1.12W | 1.12W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.170 10+ RM1.340 100+ RM0.795 500+ RM0.630 1000+ RM0.497 More Pricing... | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 1.03A | 1.03A | 0.3ohm | - | 0.3ohm | - | SOT-563 | - | 6Pins | - | 1W | 1W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.530 10+ RM1.560 100+ RM0.984 500+ RM0.745 1000+ RM0.547 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 1.34A | 1.34A | 0.3ohm | - | 0.3ohm | - | SOT-26 | - | 6Pins | - | 1.12W | 1.12W | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.620 10+ RM0.984 100+ RM0.622 500+ RM0.460 1000+ RM0.297 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 1.03A | 1.03A | 0.3ohm | - | 0.3ohm | - | SOT-563 | - | 6Pins | - | 1W | 1W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.362 1000+ RM0.347 | Min: 500 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 1.34A | 0.3ohm | 1.34A | 1.34A | 0.3ohm | Surface Mount | 0.3ohm | 4.5V | SOT-26 | 1V | 6Pins | 1.12W | 1.12W | 1.12W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.920 10+ RM1.370 100+ RM0.609 500+ RM0.598 | Min: 5 / Mult: 5 | - | N Channel | 20V | - | 20V | - | - | 700mA | 700mA | 0.3ohm | - | 0.3ohm | - | SC-70 | - | 6Pins | - | 300mW | 300mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.320 10+ RM1.990 100+ RM1.580 500+ RM0.927 3000+ RM0.906 | Min: 5 / Mult: 5 | - | P Channel | 20V | - | 20V | - | - | 600mA | 600mA | 0.3ohm | - | 0.3ohm | - | SC-70 | - | 6Pins | - | 300mW | 300mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.580 500+ RM0.927 3000+ RM0.906 | Min: 100 / Mult: 1 | P Channel | P Channel | 20V | 20V | 20V | 600mA | 0.3ohm | 600mA | 600mA | 0.3ohm | Surface Mount | 0.3ohm | 4.5V | SC-70 | 1.2V | 6Pins | 300mW | 300mW | 300mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.609 500+ RM0.598 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | 20V | 700mA | 0.3ohm | 700mA | 700mA | 0.3ohm | Surface Mount | 0.3ohm | 4.5V | SC-70 | 1.2V | 6Pins | 300mW | 300mW | 300mW | 150°C | - | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ RM0.428 9000+ RM0.396 24000+ RM0.354 45000+ RM0.347 | Min: 3000 / Mult: 3000 | - | N Channel | 20V | - | 20V | - | - | 700mA | 700mA | 0.3ohm | - | 0.3ohm | - | SC-70 | - | 6Pins | - | 300mW | 300mW | 150°C | - | - |