Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.900 10+ RM1.800 100+ RM1.080 500+ RM0.869 1000+ RM0.714 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 60V | - | 60V | - | - | 500mA | 500mA | 1.3ohm | - | 1.3ohm | - | SOT-563 | - | 6Pins | - | 1W | 1W | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.080 500+ RM0.869 1000+ RM0.714 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 60V | 60V | 60V | 500mA | 1.3ohm | 500mA | 500mA | 1.3ohm | Surface Mount | 1.3ohm | 10V | SOT-563 | 2.5V | 6Pins | 1W | 1W | 1W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.374 1000+ RM0.294 5000+ RM0.289 | Min: 500 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 261mA | 1.3ohm | 261mA | 261mA | 1.3ohm | Surface Mount | 1.3ohm | 10V | SOT-363 | 2V | 6Pins | 450mW | 450mW | 450mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.760 10+ RM0.752 100+ RM0.454 500+ RM0.374 1000+ RM0.294 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 60V | - | 60V | - | - | 261mA | 261mA | 1.3ohm | - | 1.3ohm | - | SOT-363 | - | 6Pins | - | 450mW | 450mW | 150°C | - | - |