Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.670 500+ RM3.110 1000+ RM2.650 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 30A | 0.0063ohm | 30A | 30A | 0.0063ohm | Surface Mount | 0.0063ohm | 10V | PowerPAK SO | 1.8V | 8Pins | 34W | 34W | 34W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.720 10+ RM4.720 100+ RM3.670 500+ RM3.110 1000+ RM2.650 | Min: 1 / Mult: 1 | - | N Channel | 40V | - | 40V | - | - | 30A | 30A | 0.0063ohm | - | 0.0063ohm | - | PowerPAK SO | - | 8Pins | - | 34W | 34W | 175°C | TrenchFET Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.290 10+ RM6.530 100+ RM4.400 500+ RM3.360 3000+ RM3.160 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 40V | - | 40V | - | - | 12A | 12A | 0.0063ohm | - | 0.0063ohm | - | WDFN | - | 8Pins | - | 11.4W | 11.4W | 150°C | PowerTrench Series | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.400 500+ RM3.360 3000+ RM3.160 6000+ RM3.090 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 12A | 0.0063ohm | 12A | 12A | 0.0063ohm | Surface Mount | 0.0063ohm | 10V | WDFN | 1.8V | 8Pins | 11.4W | 11.4W | 11.4W | 150°C | PowerTrench Series | - | AEC-Q101 |