Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.700 10+ RM3.150 100+ RM2.090 500+ RM1.800 | Min: 1 / Mult: 1 | - | Complementary N and P Channel | 12V | - | 12V | - | - | 31.3A | 31.3A | 0.0096ohm | - | 0.0096ohm | - | PowerDI5060 | - | 8Pins | - | 25W | 25W | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.090 500+ RM1.800 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 12V | 12V | 12V | 31.3A | 0.0096ohm | 31.3A | 31.3A | 0.0096ohm | Surface Mount | 0.0096ohm | 4.5V | PowerDI5060 | 800mV | 8Pins | 25W | 25W | 25W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.010 10+ RM2.710 100+ RM1.870 500+ RM1.600 | Min: 1 / Mult: 1 | - | Complementary N and P Channel | 12V | - | 12V | - | - | 9.5A | 9.5A | 0.0096ohm | - | 0.0096ohm | - | PowerDI5060 | - | 8Pins | - | 2.3W | 2.3W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.870 500+ RM1.600 | Min: 100 / Mult: 1 | N and P Complement | Complementary N and P Channel | 12V | 12V | 12V | 9.5A | 0.0096ohm | 9.5A | 9.5A | 0.0096ohm | Surface Mount | 0.0096ohm | 4.5V | PowerDI5060 | 800mV | 8Pins | 2.3W | 2.3W | 2.3W | 150°C | - | - |