Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.770 10+ RM5.020 100+ RM3.420 500+ RM2.710 1000+ RM2.310 More Pricing... | Min: 1 / Mult: 1 | - | Complementary N and P Channel | 100V | - | 100V | - | - | 15A | 15A | 0.0365ohm | - | 0.0365ohm | - | PowerPAK SO | - | 8Pins | - | 27W | 27W | 175°C | TrenchFET Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.420 500+ RM2.710 1000+ RM2.310 5000+ RM2.300 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 100V | 100V | 100V | 15A | 0.0365ohm | 15A | 15A | 0.0365ohm | Surface Mount | 0.0365ohm | 10V | PowerPAK SO | 2V | 8Pins | 27W | 27W | 27W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 |