Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.650 500+ RM2.890 1000+ RM2.760 5000+ RM2.750 | Min: 100 / Mult: 1 | Dual P Channel | P Channel | 60V | 60V | 60V | 8A | 0.0421ohm | 8A | 8A | 0.0421ohm | Surface Mount | 0.0421ohm | 10V | SOIC | 2.5V | 8Pins | 5W | 5W | 5W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.510 10+ RM5.430 100+ RM3.650 500+ RM2.890 1000+ RM2.760 More Pricing... | Min: 1 / Mult: 1 | - | P Channel | 60V | - | 60V | - | - | 8A | 8A | 0.0421ohm | - | 0.0421ohm | - | SOIC | - | 8Pins | - | 5W | 5W | 175°C | TrenchFET Series | AEC-Q101 | - |