Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.600 10+ RM2.870 100+ RM1.880 500+ RM1.450 1000+ RM1.220 More Pricing... | Min: 1 / Mult: 1 | - | P Channel | 20V | - | 20V | - | - | 4.5A | 4.5A | 0.059ohm | - | 0.059ohm | - | PowerPAK SC-70 | - | 6Pins | - | 7.8W | 7.8W | 150°C | Trench Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.880 500+ RM1.450 1000+ RM1.220 5000+ RM1.200 | Min: 100 / Mult: 1 | P Channel | P Channel | 20V | 20V | 20V | 4.5A | 0.059ohm | 4.5A | 4.5A | 0.059ohm | Surface Mount | 0.059ohm | 4.5V | PowerPAK SC-70 | 1.4V | 6Pins | 7.8W | 7.8W | 7.8W | 150°C | Trench Series |