Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.890 10+ RM1.090 100+ RM0.782 500+ RM0.722 1000+ RM0.559 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 20V | - | 20V | - | - | 1.1A | 1.1A | 0.195ohm | - | 0.195ohm | - | SOT-363 | - | 6Pins | - | 420mW | 420mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.782 500+ RM0.722 1000+ RM0.559 5000+ RM0.557 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | 20V | 1.1A | 0.195ohm | 1.1A | 1.1A | 0.195ohm | Surface Mount | 0.195ohm | 4.5V | SOT-363 | 1.5V | 6Pins | 420mW | 420mW | 420mW | 150°C |