Dual MOSFETs:
10 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.520 10+ RM0.915 100+ RM0.373 500+ RM0.355 1000+ RM0.336 More Pricing... | Min: 5 / Mult: 5 | - | P Channel | 30V | - | 30V | - | - | 550mA | 550mA | 0.5ohm | - | 0.5ohm | - | SOT-363 | - | 6Pins | - | 400mW | 400mW | 150°C | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.355 1000+ RM0.336 5000+ RM0.334 | Min: 500 / Mult: 5 | P Channel | P Channel | 30V | 30V | 30V | 550mA | 0.5ohm | 550mA | 550mA | 0.5ohm | Surface Mount | 0.5ohm | 10V | SOT-363 | 2.2V | 6Pins | 400mW | 400mW | 400mW | 150°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.447 1000+ RM0.271 | Min: 500 / Mult: 5 | P Channel | P Channel | 30V | 30V | 30V | 550mA | 0.5ohm | 550mA | 550mA | 0.5ohm | Surface Mount | 0.5ohm | 10V | SOT-363 | 2.2V | 6Pins | 400mW | 400mW | 400mW | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.629 500+ RM0.591 1000+ RM0.382 5000+ RM0.374 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 455mA | 0.5ohm | 455mA | 455mA | 0.5ohm | Surface Mount | 0.5ohm | 4.5V | X2-DFN0806 | 750mV | 6Pins | 300mW | 300mW | 300mW | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.700 10+ RM1.360 100+ RM0.629 500+ RM0.591 1000+ RM0.382 More Pricing... | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 455mA | 455mA | 0.5ohm | - | 0.5ohm | - | X2-DFN0806 | - | 6Pins | - | 300mW | 300mW | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.570 10+ RM0.956 100+ RM0.603 500+ RM0.447 1000+ RM0.271 | Min: 5 / Mult: 5 | - | P Channel | 30V | - | 30V | - | - | 550mA | 550mA | 0.5ohm | - | 0.5ohm | - | SOT-363 | - | 6Pins | - | 400mW | 400mW | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.950 50+ RM1.770 100+ RM1.590 500+ RM1.570 1500+ RM1.560 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 8V | - | 8V | - | - | 430mA | 430mA | 0.5ohm | - | 0.5ohm | - | SC-89 | - | 6Pins | - | 174mW | 174mW | 150°C | TrenchFET Series | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ RM1.590 500+ RM1.570 1500+ RM1.560 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 8V | 8V | 8V | 430mA | 0.5ohm | 430mA | 430mA | 0.5ohm | Surface Mount | 0.5ohm | 4.5V | SC-89 | - | 6Pins | 174mW | 174mW | 174mW | 150°C | TrenchFET Series | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.040 10+ RM1.520 100+ RM0.919 500+ RM0.731 1000+ RM0.510 | Min: 5 / Mult: 5 | - | P Channel | 20V | - | 20V | - | - | 1.03A | 1.03A | 0.5ohm | - | 0.5ohm | - | SOT-563 | - | 6Pins | - | 530mW | 530mW | 150°C | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.919 500+ RM0.731 1000+ RM0.510 | Min: 100 / Mult: 5 | P Channel | P Channel | 20V | 20V | 20V | 1.03A | 0.5ohm | 1.03A | 1.03A | 0.5ohm | Surface Mount | 0.5ohm | 4.5V | SOT-563 | 1V | 6Pins | 530mW | 530mW | 530mW | 150°C | - | AEC-Q101 | AEC-Q101 |