14V Dual MOSFETs:

2 Products Found
Find a huge range of 14V Dual MOSFETs at element14 Malaysia. We stock a wide range of Dual MOSFETs, such as 30V, 20V, 60V & 40V Dual MOSFETs from the worlds top manufacturers including: Diodes Inc.
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Transistor Mounting
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3405235RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.680
500+
RM2.410
Min: 100 / Mult: 1
N Channel
N Channel
14V
14V
14V
24.4A
0.00227ohm
24.4A
24.4A
Surface Mount
4.5V
X4-DSN3118
800mV
6Pins
1.1W
1.1W
1.1W
150°C
3405236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.260
500+
RM2.030
Min: 100 / Mult: 1
N Channel
N Channel
14V
14V
14V
16.5A
0.0046ohm
16.5A
16.5A
Surface Mount
4.5V
X3-DSN2718
900mV
6Pins
1W
1W
1W
150°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account