Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.190 500+ RM2.520 1000+ RM2.330 5000+ RM2.310 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 8A | 0.015ohm | 8A | 8A | 0.015ohm | Surface Mount | 0.015ohm | 10V | PowerPAK SO | 2.7V | 8Pins | 22W | 22W | 22W | 150°C | TrenchFET Series | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.720 500+ RM2.990 1000+ RM2.620 5000+ RM2.380 | Min: 100 / Mult: 1 | N Channel | N Channel | 100V | 100V | 100V | 20A | 0.031ohm | 20A | 20A | 0.031ohm | Surface Mount | 0.031ohm | 10V | TDSON | 2.7V | 8Pins | 43W | 43W | 43W | 175°C | OptiMOS-T2 Series | AEC-Q101 | AEC-Q101 |