Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.560 500+ RM4.520 1000+ RM2.470 5000+ RM2.430 | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | 30V | 13A | 0.0046ohm | 13A | 13A | 0.0046ohm | Surface Mount | 0.0046ohm | 10V | X4-DSN3519 | 2.2V | 6Pins | 800mW | 800mW | 800mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.260 500+ RM2.030 | Min: 100 / Mult: 1 | N Channel | N Channel | 14V | 14V | 14V | 16.5A | 0.0046ohm | 16.5A | 16.5A | 0.0046ohm | Surface Mount | 0.0046ohm | 4.5V | X3-DSN2718 | 900mV | 6Pins | 1W | 1W | 1W | 150°C |