Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.990 500+ RM3.800 | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | 30V | 26A | 0.0047ohm | 26A | 26A | 0.0047ohm | - | 0.0047ohm | 10V | Power 33 | 1.6V | 8Pins | 1.9W | 1.9W | 1.9W | 150°C | PowerTrench Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.770 500+ RM1.460 1000+ RM1.260 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | 20V | 14.5A | 0.0047ohm | 14.5A | 14.5A | 0.0047ohm | Surface Mount | 0.0047ohm | 4.5V | U-DFN2030 | 1.5V | 6Pins | 1.7W | 1.7W | 1.7W | 150°C | - |