Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.420 500+ RM3.740 1000+ RM2.880 5000+ RM2.740 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 20A | 0.0116ohm | 20A | 20A | 0.0116ohm | Surface Mount | 0.0116ohm | 10V | TDSON | 1.7V | 8Pins | 50W | 50W | 50W | 175°C | OptiMOS T2 Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.210 500+ RM1.960 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 42A | 0.0116ohm | 42A | 42A | 0.0116ohm | Surface Mount | 0.0116ohm | 10V | PowerDI5060 | 4V | 8Pins | 37.5W | 37.5W | 37.5W | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.930 500+ RM2.890 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 42A | 0.0116ohm | 42A | 42A | 0.0116ohm | Surface Mount | 0.0116ohm | 10V | PowerDI5060 | 4V | 8Pins | 37.5W | 37.5W | 37.5W | 175°C | - | AEC-Q101 | AEC-Q101 |