Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.560 500+ RM4.260 1500+ RM4.180 3000+ RM4.090 4500+ RM4.030 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 42A | 0.0117ohm | 42A | 42A | 0.0117ohm | Surface Mount | 0.0117ohm | 10V | DFN | 2.2V | 8Pins | 37W | 37W | 37W | 175°C | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.550 500+ RM2.430 1000+ RM2.320 5000+ RM2.200 | Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 42A | 0.0117ohm | 42A | 42A | 0.0117ohm | Surface Mount | 0.0117ohm | 10V | DFN | 2.2V | 8Pins | 37W | 37W | 37W | 175°C | - |