Dual MOSFETs:

4 Products Found
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2454810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM6.460
Min: 100 / Mult: 1
P Channel
P Channel
12V
12V
12V
4.9A
0.016ohm
4.9A
4.9A
0.016ohm
Surface Mount
0.016ohm
4.5V
TSSOP
900mV
8Pins
830mW
830mW
830mW
150°C
3518386RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.370
500+
RM1.840
1000+
RM1.670
Min: 100 / Mult: 1
P Channel
P Channel
30V
30V
30V
18A
0.016ohm
18A
18A
0.016ohm
Surface Mount
0.016ohm
10V
SOIC
1.7V
8Pins
1.2W
1.2W
1.2W
150°C
3944102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.500
500+
RM1.140
1000+
RM1.030
Min: 100 / Mult: 1
N Channel
N Channel
30V
30V
30V
6.7A
0.016ohm
6.7A
6.7A
0.016ohm
Surface Mount
0.016ohm
10V
SOIC
1.7V
8Pins
1.5W
1.5W
1.5W
150°C
2845407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.420
Min: 100 / Mult: 5
N Channel
N Channel
30V
30V
30V
5.5A
0.016ohm
5.5A
5.5A
0.016ohm
Surface Mount
0.016ohm
10V
SOIC
3V
8Pins
1.14W
1.14W
1.14W
150°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account