Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM2.180 1000+ RM1.920 5000+ RM1.850 | Min: 500 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 4.9A | 0.044ohm | 4.9A | 4.9A | - | Surface Mount | - | 10V | SOIC | 1V | 8Pins | 1.13W | 1.13W | 1.2W | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.860 500+ RM1.400 1000+ RM1.230 | Min: 100 / Mult: 5 | P Channel | P Channel | 20V | 20V | 20V | 4.5A | 0.044ohm | 4.5A | 4.5A | 0.044ohm | Surface Mount | 0.044ohm | 4.5V | PowerPAK SC-70 | 500mV | 6Pins | 7.8W | 7.8W | 7.8W | 150°C | Trench Series | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.420 500+ RM0.979 1500+ RM0.960 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 2.3A | 0.044ohm | 2.3A | 2.3A | 0.044ohm | Surface Mount | 0.044ohm | 10V | TSOP | 1.6V | 6Pins | 500mW | 500mW | 500mW | 150°C | - | AEC-Q101 | AEC-Q101 |