Dual MOSFETs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.030 500+ RM2.520 2500+ RM2.470 5000+ RM2.420 7500+ RM2.370 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 3.9A | 0.053ohm | 3.9A | 3.9A | 0.053ohm | Surface Mount | 0.053ohm | 10V | SOIC | 3V | 8Pins | 2W | 2W | 2W | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.040 500+ RM2.400 1000+ RM2.070 5000+ RM1.830 | Min: 100 / Mult: 1 | N Channel | N Channel | 55V | 55V | 55V | 20A | 0.053ohm | 20A | 20A | 0.053ohm | Surface Mount | 0.053ohm | 10V | TDSON | 1.6V | 8Pins | 43W | 43W | 43W | 175°C | OptiMOS Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.970 500+ RM2.340 1000+ RM2.250 5000+ RM2.250 | Min: 100 / Mult: 1 | N and P Channel | N and P Channel | 30V | 30V | 30V | 4A | 0.053ohm | 4A | 4A | 0.053ohm | Surface Mount | 0.053ohm | 10V | ChipFET | 3V | 8Pins | 3.12W | 3.12W | 3.12W | 150°C | TrenchFET Series | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.814 500+ RM0.667 | Min: 100 / Mult: 5 | P Channel | P Channel | 20V | 20V | 20V | 3.8A | 0.053ohm | 3.8A | 3.8A | 0.053ohm | Surface Mount | 0.053ohm | 4.5V | U-DFN2020 | 1.4V | 6Pins | 1.4W | 1.4W | 1.4W | 150°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.150 500+ RM2.480 1000+ RM2.140 5000+ RM1.900 | Min: 100 / Mult: 1 | N Channel | N Channel | 55V | 55V | 55V | 20A | 0.053ohm | 20A | 20A | 0.053ohm | Surface Mount | 0.053ohm | 10V | TDSON | 1.6V | 8Pins | 43W | 43W | 43W | 175°C | OptiMOS Series | AEC-Q101 | AEC-Q101 |