Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.540 500+ RM2.810 1000+ RM2.440 | Min: 100 / Mult: 1 | P Channel | P Channel | 60V | 60V | 60V | 3.5A | 0.071ohm | 3.5A | 3.5A | 0.071ohm | Surface Mount | 0.071ohm | 10V | TSMT | 2.5V | 8Pins | 1.5W | 1.5W | 1.5W | 150°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.720 500+ RM2.220 1000+ RM1.590 5000+ RM1.570 | Min: 100 / Mult: 1 | N Channel | N Channel | 100V | 100V | 100V | 12.1A | 0.071ohm | 12.1A | 12.1A | 0.071ohm | Surface Mount | 0.071ohm | 10V | PowerPAK 1212 | 4V | 8Pins | 25W | 25W | 25W | 150°C | TrenchFET Series |