Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.040 500+ RM2.930 2500+ RM2.880 5000+ RM2.830 7500+ RM2.770 | Min: 100 / Mult: 1 | N Channel + Schottky | N Channel + Schottky | 100V | 100V | 100V | 2.7A | 0.105ohm | 2.7A | 2.7A | 0.105ohm | Surface Mount | 0.105ohm | 10V | SOIC | 1.7V | 8Pins | 1.6W | 1.6W | 1.6W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.800 500+ RM1.410 1000+ RM1.090 5000+ RM1.070 | Min: 100 / Mult: 1 | P Channel | P Channel | 60V | 60V | 60V | 7.8A | 0.105ohm | 7.8A | 7.8A | 0.105ohm | Surface Mount | 0.105ohm | 10V | SOIC | 3V | 8Pins | 1.2W | 1.2W | 1.2W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.000 500+ RM1.640 1000+ RM1.420 5000+ RM1.370 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 60V | 60V | 60V | 3.9A | 0.105ohm | 3.9A | 3.9A | - | Surface Mount | - | 10V | SOIC | 1V | 8Pins | 2.1W | 2.1W | 2.1W | 150°C | - | - |