Dual MOSFETs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.170 500+ RM0.910 1000+ RM0.677 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | 20V | 1.3A | 0.165ohm | 1.3A | 1.3A | 0.165ohm | Surface Mount | 0.165ohm | 4.5V | SOT-363 | 400mV | 6Pins | 1.25W | 1.25W | 1.25W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.720 500+ RM3.380 | Min: 100 / Mult: 1 | N Channel | N Channel | 42V | 42V | 42V | 2A | 0.165ohm | 2A | 2A | 0.165ohm | Surface Mount | 0.165ohm | 10V | SOIC | 1.8V | 8Pins | 1.62W | 1.62W | 1.62W | 150°C | - | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.610 500+ RM2.180 1000+ RM2.150 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | 20V | 5.2A | 0.165ohm | 5.2A | 5.2A | 0.165ohm | Surface Mount | 0.165ohm | 4.5V | TSSOP | 600mV | 8Pins | 1W | 1W | 1W | 150°C | Trench Series | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.720 250+ RM1.640 500+ RM1.430 1000+ RM1.120 5000+ RM1.210 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | - | 1.3A | 0.165ohm | 1.3A | - | - | Surface Mount | - | 4.5V | SOT-363 | 1.6V | 6Pins | 1.25W | 1.25W | - | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.180 500+ RM1.830 1000+ RM1.580 5000+ RM1.480 | Min: 100 / Mult: 1 | P Channel | P Channel | 30V | 30V | 30V | 2.3A | 0.165ohm | 2.3A | 2.3A | - | Surface Mount | - | 10V | SOIC | 1V | 8Pins | 2W | 2W | 2W | 150°C | HEXFET Series | - |