Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.915 250+ RM0.620 1000+ RM0.404 5000+ RM0.320 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 880mA | 0.27ohm | 880mA | 880mA | 0.27ohm | Surface Mount | 0.27ohm | 2.5V | SOT-363 | 550mV | 6Pins | 500mW | 500mW | 500mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
DIODES INC. | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM4.830 1000+ RM4.520 | Min: 500 / Mult: 1 | P Channel | P Channel | - | 20V | 20V | 1.7A | 0.27ohm | - | 1.7A | - | Surface Mount | - | 4.5V | MSOP | 700mV | 8Pins | 1.25W | - | 1.25W | 150°C | - | - | ||||
INFINEON | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM1.310 1000+ RM1.120 5000+ RM1.050 | Min: 500 / Mult: 5 | P Channel | P Channel | - | 30V | - | 1.7A | 0.27ohm | - | - | - | Surface Mount | - | 10V | µSOIC | 1V | - | 1.25W | - | - | - | - | - |