Print Page
Image is for illustrative purposes only. Please refer to product description.
985 In Stock
Need more?
985 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
Quantity | Price |
---|---|
100+ | RM1.260 |
500+ | RM0.984 |
1000+ | RM0.851 |
5000+ | RM0.834 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM126.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1902DL-T1-E3
Order Code1470098RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id700mA
On Resistance Rds(on)0.32ohm
Continuous Drain Current Id P Channel-
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Transistor Case StyleSC-70
Gate Source Threshold Voltage Max1.5V
Power Dissipation Pd200mW
No. of Pins6Pins
Power Dissipation N Channel200mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for SI1902DL-T1-E3
3 Products Found
Product Overview
The SI1902DL-T1-E3 is a dual N-channel MOSFET intended for small-signal applications where a miniaturized package is needed and low levels of current (around 250mA) need to be switched, either directly or by using a level shift configuration. It offers improved ON-resistance value and enhanced thermal performance.
- ±12V Gate to source voltage
- 1A Pulsed drain current
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
-
On Resistance Rds(on)
0.32ohm
Transistor Mounting
Surface Mount
Transistor Case Style
SC-70
Power Dissipation Pd
200mW
Power Dissipation N Channel
200mW
Operating Temperature Max
150°C
Qualification
-
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
700mA
Continuous Drain Current Id P Channel
-
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1.5V
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
Automotive Qualification Standard
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041