Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.919 500+ RM0.622 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 220mA | 0.75ohm | 220mA | 220mA | 0.75ohm | Surface Mount | 0.75ohm | 4.5V | SOT-963 | 1V | 6Pins | 125mW | 125mW | 125mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.935 500+ RM0.920 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 220mA | 0.75ohm | 220mA | 220mA | 0.75ohm | Surface Mount | 0.75ohm | 4.5V | SOT-963 | 1V | 6Pins | 125mW | 125mW | 125mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.260 500+ RM1.780 1000+ RM1.470 5000+ RM1.430 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 220mA | 0.75ohm | 220mA | 220mA | 0.75ohm | Surface Mount | 0.75ohm | 4.5V | SOT-963 | 1V | 6Pins | 125mW | 125mW | 125mW | 150°C |