Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.471 1000+ RM0.373 5000+ RM0.366 | Min: 500 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 100mA | 2.2ohm | 100mA | 100mA | 2.2ohm | Surface Mount | 2.2ohm | 4V | SOT-563 | 1.5V | 6Pins | 150mW | 150mW | 150mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.428 1000+ RM0.387 5000+ RM0.327 | Min: 500 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 260mA | 2.2ohm | 260mA | 260mA | 2.2ohm | Surface Mount | 2.2ohm | 10V | DFN1010B | 1.6V | 6Pins | 285mW | 285mW | 285mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.320 1000+ RM0.166 5000+ RM0.163 | Min: 500 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 240mA | 2.2ohm | 240mA | 240mA | 2.2ohm | Surface Mount | 2.2ohm | 10V | SOT-363 | 1.6V | 6Pins | 285mW | 285mW | 285mW | 150°C |