Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.260 50+ RM1.030 100+ RM0.795 500+ RM0.502 1500+ RM0.492 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 3.7A | 3.7A | 0.027ohm | - | 0.027ohm | - | TSOT-26 | - | 6Pins | - | 1.13W | 1.13W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.795 500+ RM0.502 1500+ RM0.492 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 3.7A | 0.027ohm | 3.7A | 3.7A | 0.027ohm | Surface Mount | 0.027ohm | 4.5V | TSOT-26 | 400mV | 6Pins | 1.13W | 1.13W | 1.13W | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.270 10+ RM3.260 100+ RM2.640 500+ RM2.180 1000+ RM1.920 More Pricing... | Min: 1 / Mult: 1 | - | Complementary N and P Channel | 30V | - | 30V | - | - | 4.9A | 4.9A | - | - | - | - | SOIC | - | 8Pins | - | 1.13W | 1.2W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM2.180 1000+ RM1.920 5000+ RM1.850 | Min: 500 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 4.9A | 0.044ohm | 4.9A | 4.9A | - | Surface Mount | - | 10V | SOIC | 1V | 8Pins | 1.13W | 1.13W | 1.2W | 150°C |