Dual MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.230 500+ RM0.929 1000+ RM0.709 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 4.5A | 0.028ohm | 4.5A | 4.5A | 0.028ohm | Surface Mount | 0.028ohm | 4.5V | UDFN2020 | 1V | 6Pins | 1.42W | 1.42W | 1.42W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.090 10+ RM1.920 100+ RM1.230 500+ RM0.929 1000+ RM0.709 | Min: 5 / Mult: 5 | - | N Channel | 20V | - | 20V | - | - | 4.5A | 4.5A | 0.028ohm | - | 0.028ohm | - | UDFN2020 | - | 6Pins | - | 1.42W | 1.42W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.010 10+ RM3.110 100+ RM2.150 500+ RM1.730 1000+ RM1.590 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 30V | - | 30V | - | - | 10A | 10A | 0.0134ohm | - | 0.0134ohm | - | SOIC | - | 8Pins | - | 1.42W | 1.42W | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.840 10+ RM3.010 100+ RM1.970 500+ RM1.460 1000+ RM1.250 | Min: 1 / Mult: 1 | - | N Channel | 30V | - | 30V | - | - | 10A | 10A | 0.0134ohm | - | 0.0134ohm | - | SOIC | - | 8Pins | - | 1.42W | 1.42W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.150 500+ RM1.730 1000+ RM1.590 5000+ RM1.560 | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | 30V | 10A | 0.0134ohm | 10A | 10A | 0.0134ohm | Surface Mount | 0.0134ohm | 10V | SOIC | 3V | 8Pins | 1.42W | 1.42W | 1.42W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.970 500+ RM1.460 1000+ RM1.250 | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | 30V | 10A | 0.0134ohm | 10A | 10A | 0.0134ohm | Surface Mount | 0.0134ohm | 10V | SOIC | 3V | 8Pins | 1.42W | 1.42W | 1.42W | 150°C | - | - |