Dual MOSFETs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.600 10+ RM7.910 100+ RM5.850 500+ RM4.410 3000+ RM4.330 More Pricing... | Min: 1 / Mult: 1 | - | P Channel | 20V | - | 20V | - | - | 7A | 7A | 0.027ohm | - | 0.027ohm | - | MLP | - | 6Pins | - | 2.2W | 2.2W | 150°C | PowerTrench Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.190 500+ RM2.090 1000+ RM1.770 5000+ RM1.290 | Min: 100 / Mult: 1 | N Channel | N Channel | 100V | 100V | 100V | 8A | 0.168ohm | 8A | 8A | 0.168ohm | Surface Mount | 0.168ohm | 10V | PowerDI5060 | 2.5V | 8Pins | 2.2W | 2.2W | 2.2W | 150°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.850 500+ RM4.410 3000+ RM4.330 6000+ RM4.240 9000+ RM4.210 | Min: 100 / Mult: 1 | P Channel | P Channel | 20V | 20V | 20V | 7A | 0.027ohm | 7A | 7A | 0.027ohm | - | 0.027ohm | 4.5V | MLP | 900mV | 6Pins | 2.2W | 2.2W | 2.2W | 150°C | PowerTrench Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.830 10+ RM2.440 100+ RM2.190 500+ RM2.090 1000+ RM1.770 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 100V | - | 100V | - | - | 8A | 8A | 0.168ohm | - | 0.168ohm | - | PowerDI5060 | - | 8Pins | - | 2.2W | 2.2W | 150°C | - | |||||
Each | 1+ RM6.490 10+ RM4.100 100+ RM2.720 500+ RM2.130 1000+ RM1.700 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 20V | - | 20V | - | - | 9.7A | 9.7A | 0.0135ohm | - | 0.0135ohm | - | MLP | - | 6Pins | - | 2.2W | 2.2W | 150°C | - |