Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.130 10+ RM4.490 100+ RM2.980 500+ RM2.360 1000+ RM1.900 More Pricing... | Min: 1 / Mult: 1 | - | N and P Channel | 100V | - | 100V | - | - | 4A | 4A | 0.197ohm | - | 0.197ohm | - | PowerPAK 1212 | - | 8Pins | - | 23.1W | 23.1W | 150°C | TrenchFET Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.980 500+ RM2.360 1000+ RM1.900 5000+ RM1.880 | Min: 100 / Mult: 1 | N and P Channel | N and P Channel | 100V | 100V | 100V | 4A | 0.197ohm | 4A | 4A | 0.197ohm | Surface Mount | 0.197ohm | 10V | PowerPAK 1212 | 2.5V | 8Pins | 23.1W | 23.1W | 23.1W | 150°C | TrenchFET Series |