Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.630 10+ RM5.440 100+ RM4.380 | Min: 1 / Mult: 1 | - | N Channel | 30V | - | 30V | - | - | 8A | 8A | 0.01ohm | - | 0.01ohm | - | SOIC | - | 8Pins | - | 3.9W | 3.9W | 175°C | TrenchFET Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.750 10+ RM6.940 100+ RM4.740 500+ RM4.120 1000+ RM4.120 | Min: 1 / Mult: 1 | - | N Channel | 40V | - | 40V | - | - | 8A | 8A | 0.0112ohm | - | 0.0112ohm | - | SOIC | - | 8Pins | - | 3.9W | 3.9W | 175°C | TrenchFET Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.740 500+ RM4.120 1000+ RM4.120 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 8A | 0.0112ohm | 8A | 8A | 0.0112ohm | Surface Mount | 0.0112ohm | 10V | SOIC | 2V | 8Pins | 3.9W | 3.9W | 3.9W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.380 | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | 30V | 8A | 0.01ohm | 8A | 8A | 0.01ohm | Surface Mount | 0.01ohm | 10V | SOIC | 2V | 8Pins | 3.9W | 3.9W | 3.9W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 |