Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.310 500+ RM3.660 1000+ RM3.370 | Min: 100 / Mult: 1 | N Channel + Schottky | N Channel + Schottky | 30V | 30V | 30V | 60A | 0.0022ohm | 60A | 60A | 0.0022ohm | Surface Mount | 0.0022ohm | 10V | PowerPAIR | 2.2V | 8Pins | 32.9W | 32.9W | 32.9W | 150°C | TrenchFET Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.770 10+ RM5.570 100+ RM4.310 500+ RM3.660 1000+ RM3.370 | Min: 1 / Mult: 1 | - | N Channel + Schottky | 30V | - | 30V | - | - | 60A | 60A | 0.0022ohm | - | 0.0022ohm | - | PowerPAIR | - | 8Pins | - | 32.9W | 32.9W | 150°C | TrenchFET Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.090 | Min: 100 / Mult: 1 | N Channel + Schottky | N Channel + Schottky | 30V | 30V | 30V | 94.6A | 0.0018ohm | 94.6A | 94.6A | 0.0018ohm | Surface Mount | 0.0018ohm | 10V | PowerPAIR | 2.2V | 8Pins | 32.9W | 32.9W | 32.9W | 150°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.930 10+ RM2.380 100+ RM2.090 | Min: 1 / Mult: 1 | - | N Channel + Schottky | 30V | - | 30V | - | - | 94.6A | 94.6A | 0.0018ohm | - | 0.0018ohm | - | PowerPAIR | - | 8Pins | - | 32.9W | 32.9W | 150°C | - |